Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoKX132ACR-LBZE2Copy
Newark Part No.19AM5615
Product RangeKionix Series
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoKX132ACR-LBZE2Copy
Newark Part No.19AM5615
Product RangeKionix Series
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensitivity Typ16384counts/g, 8192counts/g, 4096counts/g, 2048counts/g
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeKionix Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, SPI
No. of Pins
12Pins
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
16384counts/g, 8192counts/g, 4096counts/g, 2048counts/g
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Product Range
Kionix Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
