Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLMR1001YF-CE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AK4609RL
Cut Tape85AK4609
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 50+ | $1.820 |
| 100+ | $1.630 |
| 250+ | $1.550 |
| 500+ | $1.490 |
| 1000+ | $1.440 |
| 2500+ | $1.430 |
| 5000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR1001YF-CE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AK4609RL
Cut Tape85AK4609
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range2.7V to 5.5V, ± 1.35V to ± 2.75V
Supply Voltage Range2.7V to 5.5V, ± 1.35V to ± 2.75V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current150pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOP
Automotive Qualification StandardAEC-Q100
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate1.3V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.3V/µs
Supply Voltage Range
2.7V to 5.5V, ± 1.35V to ± 2.75V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
150pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
2.7V to 5.5V, ± 1.35V to ± 2.75V
IC Case / Package
SOP
Amplifier Type
CMOS
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
SOP
Bandwidth
1.5MHz
Slew Rate
1.3V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
