Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPBZLTBR191Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AM5949RL
Cut Tape46AM5949
Your Part Number
3,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.826 | $4.13 |
| Total Price | $4.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.826 |
| 10+ | $0.528 |
| 15+ | $0.481 |
| 25+ | $0.435 |
| 50+ | $0.387 |
| 125+ | $0.341 |
| 250+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPBZLTBR191Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AM5949RL
Cut Tape46AM5949
Zener Voltage Nom91V
Power Dissipation1W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
91V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
