Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPMR18EZPJ000Copy
Newark Part No.
Re-Reel50AM7043
Cut Tape50AM7043
Product RangePMR Series
Your Part Number
4,389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.577 | $5.77 |
| Total Price | $5.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.577 |
| 25+ | $0.493 |
| 50+ | $0.441 |
| 100+ | $0.372 |
| 250+ | $0.291 |
| 500+ | $0.240 |
| 1000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR18EZPJ000Copy
Newark Part No.
Re-Reel50AM7043
Cut Tape50AM7043
Product RangePMR Series
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Plate
Power Rating-
Current Rating38.7A
Resistor MountingSurface Mount Device
Product RangePMR Series
Product Length3.2mm
Product Width1.6mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.32mm
Operating Temperature Max
155°C
Resistor Technology
Metal Plate
Current Rating
38.7A
Product Range
PMR Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
