Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6024KNJTLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99Y2407RL
Cut Tape99Y2407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.120 | $6.12 |
| Total Price | $6.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 50+ | $3.580 |
| 100+ | $3.330 |
| 250+ | $3.190 |
| 500+ | $3.040 |
| 1000+ | $2.980 |
| 2500+ | $2.920 |
| 5000+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6024KNJTLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99Y2407RL
Cut Tape99Y2407
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id24A
On Resistance Rds(on)0.15ohm
Drain Source On State Resistance0.165ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd245W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation245W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.15ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
245W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.165ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
245W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Alternatives for R6024KNJTL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
