Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR8019KNZ4C13Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AM7269RL
Cut Tape29AM7269
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.760 | $7.76 |
| Total Price | $7.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 50+ | $6.990 |
| 100+ | $6.650 |
| 250+ | $6.010 |
| 500+ | $5.530 |
| 1000+ | $4.990 |
| 2500+ | $4.750 |
| 5000+ | $4.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR8019KNZ4C13Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AM7269RL
Cut Tape29AM7269
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id19A
Drain Source On State Resistance0.265ohm
Transistor Case StyleTO-247G
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
19A
Transistor Case Style
TO-247G
Rds(on) Test Voltage
10V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.265ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
