Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB-D62Q1577TB100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2797
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.480 |
Price for:Each
Minimum: 1
Multiple: 1
$51.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB-D62Q1577TB100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2797
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberML62Q1577
Kit Application TypeMicrocontroller
Application Sub TypeGeneral Purpose Microcontroller
Core ArchitecturenX-U16/100
Core Sub-Architecture-
Silicon Family NameML62Q1000
Kit ContentsReference Board ML62Q1577, User Manual
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Microcontroller
Core Architecture
nX-U16/100
Silicon Family Name
ML62Q1000
Product Range
-
Silicon Core Number
ML62Q1577
Application Sub Type
General Purpose Microcontroller
Core Sub-Architecture
-
Kit Contents
Reference Board ML62Q1577, User Manual
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
