Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB568VAM150TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM4172
Your Part Number
2,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.375 |
| 10+ | $0.262 |
| 100+ | $0.151 |
| 500+ | $0.112 |
| 1000+ | $0.089 |
| 2500+ | $0.077 |
| 10000+ | $0.074 |
| 25000+ | $0.062 |
Price for:Each
Minimum: 5
Multiple: 5
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB568VAM150TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM4172
Repetitive Peak Reverse Voltage150V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-323HE
No. of Pins2Pins
Forward Voltage Max950mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-323HE
Forward Voltage Max
950mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
