Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRESD3V3UCEDB15RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN2624
Your Part Number
15,000 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.405 |
| 25+ | $0.277 |
| 50+ | $0.229 |
| 100+ | $0.192 |
| 250+ | $0.153 |
| 500+ | $0.128 |
| 1000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
4.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
