Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD65NZN5-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK7817
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $3.760 |
| 25+ | $3.500 |
| 50+ | $3.230 |
| 100+ | $2.970 |
| 250+ | $2.790 |
| 500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD65NZN5-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK7817
Wavelength Typ660nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power10mW
Output Power (VA)10mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating20mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
660nm
Diode Case Style
Metal Can
Output Power (VA)
10mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
No. of Pins
3Pins
Output Power
10mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
