Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD90QZWB-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK5037
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.570 |
| 10+ | $20.260 |
| 25+ | $19.320 |
| 50+ | $18.400 |
| 100+ | $17.470 |
| 250+ | $16.810 |
| 500+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$25.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD90QZWB-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK5037
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power25W
Output Power (VA)25W
Data Rate Max-
Laser ClassClass IV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating9A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
Metal Can
Output Power (VA)
25W
Laser Class
Class IV
Operating Temperature Max
85°C
Product Range
-
No. of Pins
3Pins
Output Power
25W
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
9A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
