Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRLR4004TE-21Copy
Newark Part No.05R8156
Repetitive Peak Reverse Voltage400V
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleLL-41
No. of Pins2Pins
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
800mA
Forward Voltage Max
1V
Forward Surge Current
20A
Diode Case Style
LL-41
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
