Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRN781VMFHTE-17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel89AM5941RL
Cut Tape89AM5941
Your Part Number
2,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.762 | $3.81 |
| Total Price | $3.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.762 |
| 10+ | $0.494 |
| 15+ | $0.455 |
| 25+ | $0.415 |
| 50+ | $0.376 |
| 125+ | $0.336 |
| 250+ | $0.302 |
| 500+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRN781VMFHTE-17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel89AM5941RL
Cut Tape89AM5941
Diode ConfigurationSingle
Resistance @ If4ohm
Reverse Voltage100V
Diode Case StyleSOD-323FL
No. of Pins2 Pin
Diode Capacitance0.4pF
Forward Current50mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
100V
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
4ohm
Diode Case Style
SOD-323FL
Diode Capacitance
0.4pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
