Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRN789FMFHT106Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel91AM7568RL
Cut Tape91AM7568
Your Part Number
2,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.816 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.816 |
| 10+ | $0.523 |
| 15+ | $0.478 |
| 25+ | $0.433 |
| 50+ | $0.387 |
| 125+ | $0.342 |
| 250+ | $0.303 |
| 500+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRN789FMFHT106Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel91AM7568RL
Cut Tape91AM7568
Diode ConfigurationDual Series
Resistance @ If4ohm
Reverse Voltage100V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.4pF
Forward Current50mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
4ohm
Diode Case Style
SOT-323
Diode Capacitance
0.4pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
