Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRSBC6.8CSFHT2RACopy
Newark Part No.91Y6962
Clamping Voltage Vc Max-
Zener Voltage Nom6.8V
Power Dissipation100mW
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd100mW
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Clamping Voltage Vc Max
-
Power Dissipation
100mW
No. of Pins
2Pins
Power Dissipation Pd
100mW
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Zener Voltage Nom
6.8V
Diode Case Style
SOD-923
Operating Voltage
-
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
