Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoSCS312AHGC9Copy
Newark Part No.81AC5480
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current12A
Total Capacitive Charge28nC
Diode Case StyleTO-220ACP
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
28nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
Lead (23-Jan-2024)
Diode Configuration
Single
Average Forward Current
12A
Diode Case Style
TO-220ACP
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
