Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT4050KWATLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel49AM1428RL
Cut Tape49AM1428
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.020 | $15.02 |
| Total Price | $15.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.020 |
| 50+ | $9.580 |
| 100+ | $9.430 |
| 250+ | $9.240 |
| 500+ | $9.050 |
| 1000+ | $8.860 |
| 2500+ | $8.680 |
| 5000+ | $8.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4050KWATLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel49AM1428RL
Cut Tape49AM1428
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id29A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-263LA
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation115W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
29A
Drain Source On State Resistance
0.065ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.8V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263LA
Rds(on) Test Voltage
18V
Power Dissipation
115W
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
