Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.02.8825Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84X0261
Your Part Number
8 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 100+ | $10.140 |
| 250+ | $9.350 |
| 500+ | $8.780 |
| 1000+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8825Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84X0261
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric800mm
Cable Length - Imperial2.63ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
2.63ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
800mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
