Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.02.8930Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84X0264
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 100+ | $8.220 |
| 250+ | $7.590 |
| 500+ | $7.120 |
| 1000+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8930Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84X0264
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric3.02m
Cable Length - Imperial9.9ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
9.9ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
3.02m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 11.02.8930
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
