Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No19.08.1525Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK9692
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 100+ | $4.360 |
| 250+ | $4.080 |
| 500+ | $3.800 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.08.1525Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK9692
Connector to ConnectorIEC 320 C14 Plug to IEC 320 C13 Receptacle
Cable Length - Metric800mm
Current Rating10A
Voltage Rating250VAC
Jacket ColorRed
Product Range-
Cable Length - Imperial31.5"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C14 Plug to IEC 320 C13 Receptacle
Current Rating
10A
Jacket Color
Red
Cable Length - Imperial
31.5"
Cable Length - Metric
800mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
