Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No19.11.1052Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86AK0057
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.470 |
| 10+ | $20.970 |
| 25+ | $19.660 |
| 50+ | $18.560 |
| 100+ | $17.660 |
| 250+ | $16.760 |
Price for:Each
Minimum: 1
Multiple: 1
$22.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.11.1052Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86AK0057
Power Supply Applications-
No. of Outputs2 Output
Output Power Max20W
Output Voltage - Output 112V
Output Current - Output 11.67A
Output Voltage - Output 29V
Output Current - Output 22.22A
Output ConnectorUSB Type A / USB Type C
Output Voltage - Output 35V
Output Current - Output 33A
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
20W
Output Current - Output 1
1.67A
Output Current - Output 2
2.22A
Output Voltage - Output 3
5V
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
9V
Output Connector
USB Type A / USB Type C
Output Current - Output 3
3A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
