Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No21.17.3066Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK0155
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.470 |
| 25+ | $5.130 |
| 50+ | $4.760 |
| 100+ | $4.560 |
| 250+ | $4.270 |
| 500+ | $4.190 |
| 1000+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No21.17.3066Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK0155
No. of Ways2
Current Rating-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ways
2
IP Rating
-
Product Range
-
Current Rating
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
