Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No100110270Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM0395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.540 |
| 5+ | $33.220 |
| 10+ | $31.860 |
| 25+ | $30.310 |
| 50+ | $28.380 |
| 100+ | $26.830 |
Price for:Each
Minimum: 1
Multiple: 1
$35.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No100110270Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM0395
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 01.141409 Aluminium Standard Enclosure
External Depth - Metric1.5mm
External Width - Metric127mm
External Height - Metric127mm
External Depth - Imperial0.06"
External Width - Imperial5"
External Height - Imperial5"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
1.5mm
External Height - Metric
127mm
External Width - Imperial
5"
Product Range
-
Plate Material
-
For Use With
Rose 01.141409 Aluminium Standard Enclosure
External Width - Metric
127mm
External Depth - Imperial
0.06"
External Height - Imperial
5"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
