Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No100112040Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM0445
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.750 |
| 5+ | $124.850 |
| 10+ | $119.360 |
| 25+ | $112.730 |
Price for:Each
Minimum: 1
Multiple: 1
$134.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No100112040Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM0445
Plate TypeMounting
Plate Material-
Plate Color-
External Depth - Metric2.5mm
External Width - Metric545mm
External Height - Metric346mm
External Depth - Imperial0.1"
External Width - Imperial21.4"
External Height - Imperial13.6"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2.5mm
External Height - Metric
346mm
External Width - Imperial
21.4"
Product Range
-
Plate Material
-
For Use With
Rose 21.406000 Polyglas/Polycase Polyester Enclosure
External Width - Metric
545mm
External Depth - Imperial
0.1"
External Height - Imperial
13.6"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
