Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No13140140Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM4116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $886.260 |
| 5+ | $800.470 |
| 10+ | $757.570 |
| 25+ | $742.420 |
| 50+ | $727.270 |
Price for:Each
Minimum: 1
Multiple: 1
$886.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No13140140Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM4116
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric312mm
External Width - Metric403mm
External Depth - Metric141mm
IP RatingIP66
IP RatingIP66
Body ColorSilver Grey
NEMA Rating-
External Height - Imperial12.28"
External Width - Imperial15.87"
External Depth - Imperial5.55"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
312mm
External Depth - Metric
141mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.87"
Product Range
-
Configurable
-
Enclosure Material
Aluminium
External Width - Metric
403mm
IP Rating
IP66
Body Color
Silver Grey
External Height - Imperial
12.28"
External Depth - Imperial
5.55"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
