Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No16060200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM4138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,589.420 |
| 5+ | $1,435.560 |
| 10+ | $1,358.630 |
| 25+ | $1,331.460 |
| 50+ | $1,304.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,589.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No16060200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM4138
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric600mm
External Width - Metric600mm
External Depth - Metric202mm
IP RatingIP66
IP RatingIP66
Body ColorSilver Grey
NEMA Rating-
External Height - Imperial23.62"
External Width - Imperial23.62"
External Depth - Imperial7.95"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
600mm
External Depth - Metric
202mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
-
Configurable
-
Enclosure Material
Aluminium
External Width - Metric
600mm
IP Rating
IP66
Body Color
Silver Grey
External Height - Imperial
23.62"
External Depth - Imperial
7.95"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
