Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No222025900Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM8464
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.330 |
| 5+ | $109.150 |
| 10+ | $106.000 |
| 25+ | $101.250 |
| 50+ | $94.720 |
| 100+ | $88.370 |
| 250+ | $82.690 |
Price for:Each
Minimum: 1
Multiple: 1
$115.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No222025900Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM8464
Enclosure TypeControl Cabinet
Enclosure MaterialABS
External Height - Metric200mm
External Width - Metric250mm
External Depth - Metric150mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial9.84"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Control Cabinet
External Height - Metric
200mm
External Depth - Metric
150mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
-
Enclosure Material
ABS
External Width - Metric
250mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
7.87"
External Depth - Imperial
5.91"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
