Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No22304000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM8467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $464.620 |
| 5+ | $442.150 |
| 10+ | $425.410 |
| 25+ | $404.620 |
| 50+ | $382.640 |
Price for:Each
Minimum: 1
Multiple: 1
$464.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No22304000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM8467
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric300mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
IP RatingIP66
Body ColorAgate Grey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
300mm
External Depth - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
400mm
IP Rating
IP66
Body Color
Agate Grey
External Height - Imperial
11.81"
External Depth - Imperial
7.87"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
