Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No75025100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM0779
Product RangeNoVoTronic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.300 |
| 5+ | $139.950 |
| 10+ | $133.120 |
| 25+ | $124.850 |
| 50+ | $116.200 |
| 100+ | $108.640 |
| 10000+ | $106.470 |
Price for:Each
Minimum: 1
Multiple: 1
$152.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No75025100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM0779
Product RangeNoVoTronic Series
Enclosure TypeElectronic
Enclosure MaterialAluminium
External Height - Metric69mm
External Width - Metric157mm
External Depth - Metric150mm
IP RatingIP65
IP RatingIP65
Body ColorJet Black
NEMA Rating-
External Height - Imperial2.72"
External Width - Imperial6.18"
External Depth - Imperial5.91"
Product RangeNoVoTronic Series
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
69mm
External Depth - Metric
150mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.18"
Product Range
NoVoTronic Series
Configurable
-
Enclosure Material
Aluminium
External Width - Metric
157mm
IP Rating
IP65
Body Color
Jet Black
External Height - Imperial
2.72"
External Depth - Imperial
5.91"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
