Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No77000910Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM0800
Product RangeWavetronic Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.530 |
| 5+ | $32.280 |
| 10+ | $30.950 |
| 25+ | $29.450 |
| 50+ | $27.580 |
| 100+ | $26.070 |
Price for:Each
Minimum: 1
Multiple: 1
$34.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No77000910Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM0800
Product RangeWavetronic Series
Panel TypeFront Panel
Panel Material-
Body ColorGrey/Anthracite, Black/Red
External Height - Metric45mm
External Width - Metric308.5mm
External Height - Imperial1.77"
External Width - Imperial12.15"
Product RangeWavetronic Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Panel Type
Front Panel
Body Color
Grey/Anthracite, Black/Red
External Height - Metric
45mm
External Height - Imperial
1.77"
Product Range
Wavetronic Series
Panel Material
-
For Use With
Rose Wavetronic Series 077001010/077002010 Electronic Enclosures
External Width - Metric
308.5mm
External Width - Imperial
12.15"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
