Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHF732A-QBD6XS1XXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN4928
Product RangeHF732A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,024.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2,024.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHF732A-QBD6XS1XXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN4928
Product RangeHF732A Series
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-100°C
Measured Temperature Max150°C
Supply Voltage Min15VDC
Supply Voltage Max40VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredNo
Sensor MountingDuct Mount
Operating Temperature Min-100°C
Operating Temperature Max150°C
Product RangeHF732A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
150°C
Supply Voltage Max
40VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Duct Mount
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-100°C
Supply Voltage Min
15VDC
Temperature Transmitter Output Type
Analogue
Loop Powered
No
Operating Temperature Min
-100°C
Product Range
HF732A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
