Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HL-20D-SET1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AN4406 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $816.140 |
Price for:Each
Minimum: 1
Multiple: 1
$816.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HL-20D-SET1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AN4406 |
| Data Logger Type | Temperature & Humidity |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 20K Samples |
| Data Interface | UART |
| Display Type | LCD |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Data Logger Type | Temperature & Humidity |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | UART |
| Product Range | - |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 20K Samples |
| Display Type | LCD |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
