Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No25TZV470M10X10.5Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel11R0022RL
Cut Tape11R0022
Product RangeTZV Series
Your Part Number
3,629 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.000 | $5.00 |
| Total Price | $5.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.000 |
| 10+ | $0.654 |
| 15+ | $0.605 |
| 25+ | $0.554 |
| 50+ | $0.505 |
| 125+ | $0.459 |
| 250+ | $0.449 |
| 500+ | $0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No25TZV470M10X10.5Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel11R0022RL
Cut Tape11R0022
Product RangeTZV Series
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeTZV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current850mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
TZV Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2023)
Capacitance
470µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
850mA
Operating Temperature Max
105°C
MSL
-
Alternatives for 25TZV470M10X10.5
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
