Print Page
HE2-31-S-A-2-BK
HALL EFFECT JOYSTICK, 90 DEG, CABLE ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUFFY
Manufacturer Part NoHE2-31-S-A-2-BK
Newark Part No.29AM5612
Product RangeHE2 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $399.500 |
Price for:Each
Minimum: 1
Multiple: 1
$399.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHE2-31-S-A-2-BK
Newark Part No.29AM5612
Product RangeHE2 Series
No. of Axes3
Supply Voltage Max5VDC
Center Voltage-
No. of Switch Positions-
Supply Current30mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable with 12 Pin Connector
Handle Style1 Button
Lever Travel90°
Rotation Electrical Angle-
Product RangeHE2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
3
Center Voltage
-
Supply Current
30mA
Contact Voltage AC Max
-
Handle Style
1 Button
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable with 12 Pin Connector
Lever Travel
90°
Product Range
HE2 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate