Print Page
MHS-9-1
JOYSTICK SW, 9POS, SPST-NO, 0.1A, 50VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUFFY
Manufacturer Part NoMHS-9-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5715
Product RangeMHS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.320 |
| 5+ | $160.410 |
| 10+ | $152.150 |
| 25+ | $142.170 |
| 50+ | $131.710 |
| 100+ | $122.590 |
| 10000+ | $119.200 |
Price for:Each
Minimum: 1
Multiple: 1
$175.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUFFY
Manufacturer Part NoMHS-9-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5715
Product RangeMHS Series
No. of Axes2
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max100mA
Contact Voltage DC Max50V
No. of Switch Positions9 Position
Switch TerminalsWire Leaded
Lever Travel8°
Handle StyleCastle
Rotation Electrical Angle-
Product RangeMHS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
-
Contact Voltage DC Max
50V
Switch Terminals
Wire Leaded
Handle Style
Castle
Product Range
MHS Series
Contact Current AC Max
-
Contact Current DC Max
100mA
No. of Switch Positions
9 Position
Lever Travel
8°
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate