Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7YCGPULCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AK2705
Product RangeF4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 5+ | $6.770 |
| 10+ | $6.450 |
| 25+ | $5.980 |
| 50+ | $5.550 |
| 100+ | $5.150 |
| 250+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7YCGPULCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AK2705
Product RangeF4 Series
Microswitch TypeUltra Miniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom15V
Product RangeF4 Series
Contact Voltage AC Nom250V
Operating Force Max0.7N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
F4 Series
Operating Force Max
0.7N
Microswitch Actuator
Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
15V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
