Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT-06C-1-036Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.15AN8680
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.060 |
| 5+ | $36.520 |
| 10+ | $35.980 |
| 25+ | $34.680 |
| 50+ | $33.800 |
| 100+ | $32.880 |
| 250+ | $32.380 |
Price for:Each
Minimum: 1
Multiple: 1
$37.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT-06C-1-036Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.15AN8680
Connector Type ACLIK-Mate Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
CLIK-Mate Plug
No. of Positions
6 Positions
Cable Length - Imperial
36"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
914.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
