Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT212B-VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM1270
Product RangeAMT21 Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.660 |
| 10+ | $110.090 |
| 25+ | $104.530 |
| 50+ | $98.960 |
| 100+ | $94.990 |
| 250+ | $87.050 |
| 500+ | $79.890 |
| 1000+ | $77.500 |
Price for:Each
Minimum: 1
Multiple: 1
$115.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT212B-VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM1270
Product RangeAMT21 Series
Encoder TechnologyCapacitive
Encoder TypeAbsolute
Encoder Resolution16384PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputRS485
Encoder MountingScrew Mount
Product RangeAMT21 Series
Rotational Life Cycles-
No. of Channels-
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.8VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max105°C
IP Rating-
IP Rating-
Termination6 Pin Connector
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
16384PPR
Orientation
Horizontal
Encoder Output
RS485
Product Range
AMT21 Series
No. of Channels
-
Shaft Length
-
Supply Voltage Min
3.8VDC
Operating Temperature Min
-40°C
IP Rating
-
Termination
6 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Screw Mount
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
105°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
