Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-030-235-22Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AM9593
Product RangeCBM-55C Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 5+ | $10.460 |
| 10+ | $9.690 |
| 25+ | $9.540 |
| 50+ | $9.360 |
| 100+ | $8.760 |
| 250+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$11.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-030-235-22Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AM9593
Product RangeCBM-55C Series
Blower TypeDC Brushless Motor
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size55mm
External Depth10.6mm
Air Flow - CFM2.74CFM
Air Flow - m3/min0.077m³/min
Noise Rating23.5dBA
Bearing TypeomniCOOL
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Power Rating300mW
Product RangeCBM-55C Series
IP Rating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
10.6mm
Air Flow - m3/min
0.077m³/min
Bearing Type
omniCOOL
Power Rating
300mW
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
5VDC
Fan Frame Size
55mm
Air Flow - CFM
2.74CFM
Noise Rating
23.5dBA
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
Product Range
CBM-55C Series
IP Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
