Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-7525B-245-494-20Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN1337
Product RangeCBM-75B Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 200+ | $10.550 |
| 250+ | $10.360 |
| 500+ | $10.160 |
| 1000+ | $9.960 |
Price for:Each
Minimum: 200
Multiple: 200
$2,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-7525B-245-494-20Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN1337
Product RangeCBM-75B Series
Blower TypeDC Brushless Motor
Supply Voltage24V
Voltage TypeDC
Fan Frame Size75mm
External Depth25mm
Air Flow - CFM13.35CFM
Air Flow - m3/min-
Noise Rating49.4dBA
Bearing TypeBall
Power Connection Type3 Lead Wires
Power Rating10.56W
Product RangeCBM-75B Series
IP Rating-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
-
Bearing Type
Ball
Power Rating
10.56W
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24V
Fan Frame Size
75mm
Air Flow - CFM
13.35CFM
Noise Rating
49.4dBA
Power Connection Type
3 Lead Wires
Product Range
CBM-75B Series
IP Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
