Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCCG-1206Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1458
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.010 |
| 25+ | $0.909 |
| 50+ | $0.848 |
| 100+ | $0.740 |
| 500+ | $0.657 |
| 1000+ | $0.644 |
| 2500+ | $0.631 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCCG-1206Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1458
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)91dBA
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass Fibre
Operating Voltage Range4V o-p to 8V o-p
Operating Temperature Min-35°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
91dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4V o-p to 8V o-p
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate), Glass Fibre
Operating Temperature Min
-35°C
Product Range
-
Alternatives for CCG-1206
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
