Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1222-12A-FW-F16-050-67Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1461
Product RangeCDM1222 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.700 |
| 5+ | $30.750 |
| 10+ | $29.450 |
| 25+ | $28.280 |
| 50+ | $26.880 |
| 100+ | $25.630 |
Price for:Each
Minimum: 1
Multiple: 1
$32.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1222-12A-FW-F16-050-67Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1461
Product RangeCDM1222 Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeCDM1222 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
CDM1222 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
