Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $9.880 |
| 25+ | $9.380 |
| 50+ | $8.880 |
| 100+ | $8.530 |
| 250+ | $7.830 |
| 500+ | $7.190 |
| 1000+ | $6.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-13138-SMT-TRCopy
Newark Part No.59AM1464
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom700mW
Resonant Frequency1.05kHz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
Product Dimensions13mm x 13mm x 4mm
Frequency Range840Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
700mW
Sound Pressure Level (SPL)
87dB
Product Dimensions
13mm x 13mm x 4mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
1.05kHz
Speaker Shape
Round with Square Frame
Frequency Range
840Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
