Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCEM-1206SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1474
Your Part Number
494 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.978 |
| 25+ | $0.878 |
| 50+ | $0.807 |
| 100+ | $0.770 |
| 500+ | $0.620 |
| 1000+ | $0.584 |
| 2500+ | $0.572 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEM-1206SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1474
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)92dBA
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3V o-p to 8V o-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
92dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V o-p to 8V o-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
