Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-39209-28PMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1486
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 25+ | $6.760 |
| 100+ | $6.320 |
| 250+ | $6.030 |
| 500+ | $5.650 |
| 1000+ | $5.320 |
| 2500+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-39209-28PMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1486
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)97dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions44mm x 20mm x 9.3mm
Frequency Range960Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
97dB
Product Dimensions
44mm x 20mm x 9.3mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
1.2kHz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
960Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
