Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-0130-275Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1492
Product RangeCFM-25B Series
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.270 |
| 5+ | $8.880 |
| 10+ | $8.480 |
| 25+ | $7.460 |
| 50+ | $7.070 |
| 100+ | $7.030 |
| 250+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-0130-275Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1492
Product RangeCFM-25B Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM2.51CFM
Noise Rating27.5dBA
Power Rating750mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min0.071m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-25B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
27.5dBA
Rated Speed
13000rpm
Current Rating
150mA
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.51CFM
Power Rating
750mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
0.071m³/min
Product Range
CFM-25B Series
Alternatives for CFM-2510B-0130-275
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
