Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4010-03-22Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.59AM1494
Product RangeCFM-40 Series
Your Part Number
1 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
| 5+ | $12.230 |
| 10+ | $11.940 |
| 25+ | $11.660 |
| 50+ | $11.380 |
| 100+ | $11.100 |
| 250+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$12.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010-03-22Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.59AM1494
Product RangeCFM-40 Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.6mm
Bearing TypeBall Bearing
Air Flow - CFM10CFM
Noise Rating37dBA
Power Rating1.2W
Rated Speed8300rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating160mA
IP Rating-
IP Rating-
Air Flow - m3/min0.283m³/min
Static Pressure0.29Inch-H2O
Product RangeCFM-40 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
8300rpm
Current Rating
160mA
IP Rating
-
Static Pressure
0.29Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10.6mm
Air Flow - CFM
10CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
0.283m³/min
Product Range
CFM-40 Series
Alternatives for CFM-4010-03-22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
