Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4010B-165-251Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1495
Product RangeCFM-40B Series
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 5+ | $8.120 |
| 10+ | $7.360 |
| 25+ | $6.780 |
| 50+ | $6.530 |
| 100+ | $6.200 |
| 250+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010B-165-251Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1495
Product RangeCFM-40B Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM5.49CFM
Noise Rating25.1dBA
Power Rating720mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.155m³/min
Static Pressure0.11Inch-H2O
Product RangeCFM-40B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
25.1dBA
Rated Speed
6500rpm
Current Rating
60mA
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
5.49CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
0.155m³/min
Product Range
CFM-40B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
