Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4020V-050-165Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.59AM1500
Product RangeCFM-40V Series
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.270 |
| 5+ | $8.870 |
| 10+ | $8.470 |
| 25+ | $7.430 |
| 50+ | $7.190 |
| 100+ | $6.640 |
| 250+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$9.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020V-050-165Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.59AM1500
Product RangeCFM-40V Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM6.3CFM
Noise Rating16.5dBA
Power Rating440mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating87mA
IP Rating-
IP Rating-
Air Flow - m3/min0.178m³/min
Static Pressure0.11Inch-H2O
Product RangeCFM-40V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
16.5dBA
Rated Speed
5000rpm
Current Rating
87mA
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
6.3CFM
Power Rating
440mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.178m³/min
Product Range
CFM-40V Series
Alternatives for CFM-4020V-050-165
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
