Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1180-643-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5253
Product RangeCFM-4056BG Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.760 |
| 5+ | $32.590 |
| 10+ | $30.410 |
| 25+ | $30.360 |
| 50+ | $29.840 |
| 100+ | $29.320 |
| 250+ | $28.730 |
| 5000+ | $28.150 |
Price for:Each
Minimum: 1
Multiple: 1
$34.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1180-643-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5253
Product RangeCFM-4056BG Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM31.12CFM
Noise Rating64.3dBA
Power Rating18W
Rated Speed18000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating1.5A
IP Rating-
IP Rating-
Air Flow - m3/min0.881m³/min
Static Pressure3.22Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
64.3dBA
Rated Speed
18000rpm
Current Rating
1.5A
IP Rating
-
Static Pressure
3.22Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
31.12CFM
Power Rating
18W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.881m³/min
Product Range
CFM-4056BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
